Part Details for CCF50430RJLR36 by Vishay Intertechnologies
Overview of CCF50430RJLR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF50430RJLR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF50430RJLR36
|
Avnet Americas | Res Metal Film 430 Ohm 5% 1/3W ?150ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF50430RJLR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |