Part Details for CCF55-95.3-1%T1T/R by Vishay Dale
Overview of CCF55-95.3-1%T1T/R by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF55-95.3-1%T1T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistors - Axial Lead - 95.3 Ohm - Industrial - 1/4W - ± 1 % Tolerance. |
4500 In Stock |
|
$0.0325 / $0.0397 | Buy Now |