Part Details for CCF55150RFKE36 by Vishay Intertechnologies
Overview of CCF55150RFKE36 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF55150RFKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1043
|
Newark | Metal Film Resistor, 150 Ohm, 500Mw, 1%, Resistance:150Ohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF55150RFKE36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
71M1042
|
Newark | Metal Film Resistor, 150 Ohm, 500Mw, 1%, Resistance:150Ohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF55150RFKE36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0970 | Buy Now |
DISTI #
CCF55150RFKE36
|
Avnet Americas | Res Metal Film 150 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF55150RFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0151 / $0.0276 | Buy Now |
DISTI #
71-CCF55150RFKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 150ohms 1% Rated to 1/2watt RoHS: Compliant | 13604 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
CCF55150RFKE36
|
TTI | Metal Film Resistors - Through Hole 1/4watt 150ohms 1% Rated to 1/2watt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0232 / $0.0276 | Buy Now |
DISTI #
CCF55150RFKE36
|
Avnet Americas | Res Metal Film 150 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF55150RFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0151 / $0.0276 | Buy Now |
DISTI #
CCF55150RFKE36
|
Avnet Americas | Res Metal Film 150 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF55150RFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0151 / $0.0276 | Buy Now |
DISTI #
CCF55150RFKE36
|
Avnet Asia | Res Metal Film 150 Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R (Alt: CCF55150RFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1000 / $0.1500 | Buy Now |
DISTI #
2371160
|
element14 Asia-Pacific | 71M1043 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0316 / $0.0338 | Buy Now |
Part Details for CCF55150RFKE36
CCF55150RFKE36 CAD Models
CCF55150RFKE36 Part Data Attributes
|
CCF55150RFKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF55150RFKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |