Part Details for CCF551K21FKE36 by Vishay Beyschlag
Overview of CCF551K21FKE36 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF551K21FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56-CCF551K21FKE36CT-ND
|
DigiKey | CCF-55 1.21K 1% T-1 E36 E3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$0.0306 / $0.3100 | Buy Now |