There are no models available for this part yet.
Overview of CCF556K81FKR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCF556K81FKR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 4500 |
|
$0.0113 / $0.1125 | Buy Now | ||
Quest Components | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 6810 ohm, THROUGH HOLE MOUNT | 3600 |
|
$0.0150 / $0.1500 | Buy Now |