Part Details for CCF55750KFKE36 by Vishay Intertechnologies
Overview of CCF55750KFKE36 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF55750KFKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4012
|
Newark | Metal Film Resistor, 750Kohm, 500Mw, 1%, Resistance:750Kohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF55750KFKE36 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2230 |
|
$0.0430 | Buy Now |
DISTI #
58AC9274
|
Newark | Ccf-55 750K 1% T-1 E36 E3 |Vishay CCF55750KFKE36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
CCF55750KFKE36
|
Avnet Americas | Res Metal Film 750K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF55750KFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0400 | Buy Now |
DISTI #
26R4012
|
Avnet Americas | Res Metal Film 750K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 26R4012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2230 Partner Stock |
|
$0.1030 / $0.3120 | Buy Now |
DISTI #
71-CCF55750KFKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 750Kohms 1% Rated to 1/2watt RoHS: Compliant | 4515 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
CCF55750KFKE36
|
Avnet Americas | Res Metal Film 750K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF55750KFKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0400 | Buy Now |
DISTI #
26R4012
|
Avnet Americas | Res Metal Film 750K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 26R4012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2230 Partner Stock |
|
$0.1030 / $0.3120 | Buy Now |
DISTI #
1769932
|
element14 Asia-Pacific | METAL FILM RESISTOR, 750KOHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2230 |
|
$0.0495 / $0.3166 | Buy Now |
DISTI #
1769932
|
Farnell | METAL FILM RESISTOR, 750KOHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Cut Tape | 2230 |
|
$0.1090 / $0.3301 | Buy Now |
Part Details for CCF55750KFKE36
CCF55750KFKE36 CAD Models
CCF55750KFKE36 Part Data Attributes:
|
CCF55750KFKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF55750KFKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |