Part Details for CCF6017R4FKE36 by Vishay Intertechnologies
Overview of CCF6017R4FKE36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF6017R4FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R9354
|
Newark | Ccf-60 17.4 1% T-1 E36 E3 |Vishay CCF6017R4FKE36 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1880 | Buy Now |
DISTI #
CCF6017R4FKE36
|
Avnet Americas | Res Metal Film 17.4Ohm 1% 1W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: CCF6017R4FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.9433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7340 | Buy Now |
DISTI #
CCF6017R4FKE36
|
Avnet Americas | Res Metal Film 17.4Ohm 1% 1W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: CCF6017R4FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.4455 / $0.9433 | Buy Now |
Part Details for CCF6017R4FKE36
CCF6017R4FKE36 CAD Models
CCF6017R4FKE36 Part Data Attributes:
|
CCF6017R4FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF6017R4FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 17.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.53 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |