Part Details for CCF6025R5FKE36 by Vishay Intertechnologies
Overview of CCF6025R5FKE36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF6025R5FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P1976
|
Newark | Ccf-60 25.5 1% T-1 E36 E3 |Vishay CCF6025R5FKE36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1240 | Buy Now |
DISTI #
CCF6025R5FKE36
|
Avnet Americas | CCF-60 25.5 1% T-1 E36 e3 - Tape and Reel (Alt: CCF6025R5FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.7755 | Buy Now |
DISTI #
71-CCF60-25.5-E3
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 25.5ohms 1% Rated to 1watt RoHS: Compliant | 682 |
|
$0.6910 / $1.7200 | Buy Now |
Part Details for CCF6025R5FKE36
CCF6025R5FKE36 CAD Models
CCF6025R5FKE36 Part Data Attributes
|
CCF6025R5FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF6025R5FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.53 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CCF6025R5FKE36
This table gives cross-reference parts and alternative options found for CCF6025R5FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF6025R5FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF6025R5FKE36 | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 25.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CCF6025R5FKE36 vs CCF6025R5FKE36 |