Part Details for CCF603K32FKE36 by Vishay Intertechnologies
Overview of CCF603K32FKE36 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF603K32FKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF603K32FKE36
|
Avnet Americas | CCF-60 3.32K 1% T-1 E36 e3 - Tape and Reel (Alt: CCF603K32FKE36) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.7755 | Buy Now |
DISTI #
71-CCF60-3.32K-E3
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 3.32Kohms 1% Rated to 1watt RoHS: Compliant | 2982 |
|
$0.6700 / $1.7300 | Buy Now |
DISTI #
36201001
|
Verical | Res Metal Film 3.32K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 1942 | Americas - 1737 |
|
$0.0951 / $0.0966 | Buy Now |
DISTI #
32752192
|
Verical | Res Metal Film 3.32K Ohm 1% 1W ±100ppm/°C Conformal Epoxy AXL T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 1635 | Americas - 1199 |
|
$0.0942 | Buy Now |
DISTI #
CCF603K32FKE36
|
TTI | Metal Film Resistors - Through Hole 1/2watt 3.32Kohms 1% Rated to 1watt RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.2770 | Buy Now |
DISTI #
C1S802700715925
|
Chip1Stop | Res Metal Film 3.32K Ohm 1% 1W ±100ppm/C Conformal Epoxy AXL T/R RoHS: Compliant | 1737 |
|
$0.1030 / $0.1510 | Buy Now |
DISTI #
C1S803604976085
|
Chip1Stop | Res Metal Film 3.32K Ohm 1% 1W ±100ppm/C Conformal Epoxy AXL T/R RoHS: Compliant | 1199 |
|
$0.1550 | Buy Now |
Part Details for CCF603K32FKE36
CCF603K32FKE36 CAD Models
CCF603K32FKE36 Part Data Attributes
|
CCF603K32FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF603K32FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXAIL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.53 mm | |
Package Length | 8.74 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CCF603K32FKE36
This table gives cross-reference parts and alternative options found for CCF603K32FKE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF603K32FKE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF603K32FKR36 | Fixed Resistor, Metal Film, 1W, 3320ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF603K32FKE36 vs CCF603K32FKR36 |