There are no models available for this part yet.
Overview of CCFA-1.5-C by ILME UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156ACCFA-33VT-19.200000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5156ACCFA-33N0-12.800000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for CCFA-1.5-C by ILME UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74835263
|
RS | Contact Pin, Female Crimp Contact Pin, Silver, 16A, 16 awg | ILME CCFA-1.5-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 3 |
|
$64.2800 / $76.9800 | Buy Now | |
DISTI #
74202765
|
RS | Contact Pin, Female Crimp Contact Pin, Silver, 16A, 16 awg | ILME CCFA-1.5-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2800 / $76.9800 | RFQ |