Part Details for CCFA1.0 by ILME UK Ltd
Overview of CCFA1.0 by ILME UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCFA1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2255
|
Newark | Heavy Duty Contact, Socket, Crimp, 18Awg, Product Range:Cc Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:-, Contact Plating:Silver Plated Contacts, Rohs Compliant: Yes |Ilme CCFA1.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.5770 / $1.0500 | Buy Now |
DISTI #
CCFA1.0
|
TME | Contact, female, copper alloy, silver plated, 1mm2, 18AWG, CC, 16A Min Qty: 5 | 400 |
|
$0.2510 / $0.3990 | Buy Now |