Part Details for CCL-LX23GC by ITW Lumex
Overview of CCL-LX23GC by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CCL-LX23GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1923 |
|
RFQ |
Part Details for CCL-LX23GC
CCL-LX23GC CAD Models
CCL-LX23GC Part Data Attributes
|
CCL-LX23GC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CCL-LX23GC
ITW Lumex
Single Color LED, Green, Water Clear, 2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.3 mm | |
Viewing Angle | 90 deg |
Alternate Parts for CCL-LX23GC
This table gives cross-reference parts and alternative options found for CCL-LX23GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-LX23GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C680 | Single Color LED, Green, Untinted Nondiffused, 2mm, | Broadcom Limited | CCL-LX23GC vs HSMG-C680 |
HSMG-C650 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | CCL-LX23GC vs HSMG-C650 |
HSMG-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | CCL-LX23GC vs HSMG-C650 |
HSMG-C680 | SINGLE COLOR LED, GREEN, 2mm | Avago Technologies | CCL-LX23GC vs HSMG-C680 |
PG1102W-TR | Single Color LED, Green, 2mm, | Stanley Electric Co | CCL-LX23GC vs PG1102W-TR |
PG1101W-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | CCL-LX23GC vs PG1101W-TR |