Part Details for CCL-LX45SRT by ITW Lumex
Overview of CCL-LX45SRT by ITW Lumex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for CCL-LX45SRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1355-2-ND
|
DigiKey | LED RED CLEAR 660NM SMD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127403
|
RS | CCL-LX45SRT, QuasarBrite Series Red LED, 600 nm, Round Lens SMD package | Lumex CCL-LX45SRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
New Advantage Corporation | LED RED 660NM 2SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 855 |
|
$0.8900 / $1.2500 | Buy Now |
Part Details for CCL-LX45SRT
CCL-LX45SRT CAD Models
CCL-LX45SRT Part Data Attributes
|
CCL-LX45SRT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CCL-LX45SRT
ITW Lumex
Single Color LED, Super Red, Red Transparent, 1.99mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 1.99 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 180 deg |