There are no models available for this part yet.
Overview of CCLB-1-3036-9912-I by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9912ABCPZ | Analog Devices | 1GSPS DDS w/14bitDAC | |
AD9912ABCPZ-REEL7 | Analog Devices | 1GSPS DDS w/14bitDAC | |
AD9912A/PCBZ | Analog Devices | 1GSPS DDS w/14bitDAC |
Price & Stock for CCLB-1-3036-9912-I by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-CCLB-1-3036-9912-I-ND
|
DigiKey | PMI DIA .319" (8.1MM) RED 48V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0180 | Buy Now | |
DISTI #
593-CCLB-1-30369912I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.1mm) Red 48V RoHS: Compliant | 0 |
|
$9.9500 / $10.8300 | Order Now | |
DISTI #
75413561
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Red 48V | VCC (Visual Communications Company) CCLB-1-3036-9912-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.6100 | Buy Now |
CAD Models for CCLB-1-3036-9912-I by Visual Communications Company
Part Data Attributes for CCLB-1-3036-9912-I by Visual Communications Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.90.75.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|