Part Details for CCLB-1-3046-9910-I by Visual Communications Company
Overview of CCLB-1-3046-9910-I by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CCLB-1-3046-9910-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-CCLB-1-3046-9910-I-ND
|
DigiKey | PMI DIA .319" (8.1MM) RED 24V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0180 | Buy Now |
DISTI #
593-CCLB-1-30469910I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.1mm) Red 24V RoHS: Compliant | 0 |
|
$9.9500 / $10.8300 | Order Now |
DISTI #
74753823
|
RS | Panel Mount Indicator Dia .319inch (8.1mm) Red 24V | VCC (Visual Communications Company) CCLB-1-3046-9910-I RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$11.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$9.6100 | Buy Now |
Part Details for CCLB-1-3046-9910-I
CCLB-1-3046-9910-I CAD Models
CCLB-1-3046-9910-I Part Data Attributes
|
CCLB-1-3046-9910-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3046-9910-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |