Part Details for CCLB-1-3047-9920-I by Visual Communications Company
Overview of CCLB-1-3047-9920-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CCLB-1-3047-9920-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1843
|
Newark | Panel Indicator, Green, 8.1Mm, 120Vac, Led Color:Green, Operating Voltage:120Vac, Mounting Hole Dia:8.1Mm, Forward Current If:8Ma, Luminous Intensity:5.49Cd, Ip/Nema Rating:Ip67, Product Range:Cclb Series |Vcc (Visual Communications Company) CCLB-1-3047-9920-I Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $12.6300 | Buy Now |
DISTI #
28-CCLB-1-3047-9920-I-ND
|
DigiKey | SEALED LED INDICATOR SUPER ULTRA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
88 In Stock |
|
$10.6898 / $18.3700 | Buy Now |
DISTI #
593-CCLB130479920-I
|
Mouser Electronics | LED Panel Mount Indicators LED PMI Green 120VAC IP67 RoHS: Compliant | 0 |
|
$10.6800 / $17.5900 | Order Now |
DISTI #
74753777
|
RS | Panel Mount Indicator Dia .319inch (8.1mm) Green 120VAC | VCC (Visual Communications Company) CCLB-1-3047-9920-I RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$13.5400 / $16.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.3200 | Buy Now |
Part Details for CCLB-1-3047-9920-I
CCLB-1-3047-9920-I CAD Models
CCLB-1-3047-9920-I Part Data Attributes
|
CCLB-1-3047-9920-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3047-9920-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED |