Part Details for CCLB-1-3048-9920-I by Visual Communications Company
Overview of CCLB-1-3048-9920-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9920ABBCZRL | Analog Devices | 12 Bit, 40 MHz AFETG Converter | |
LT3048EDC-12#TRPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN | |
LT3048IDC-3.3#TRMPBF | Analog Devices | L N Bias Gen in 2 × 2 DFN |
Price & Stock for CCLB-1-3048-9920-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1846
|
Newark | Panel Indicator, Amber, 8.1Mm, 120Vac, Led Color:Amber, Operating Voltage:120Vac, Mounting Hole Dia:8.1Mm, Forward Current If:8Ma, Luminous Intensity:1.3Cd, Ip/Nema Rating:Ip67, Product Range:Cclb Series |Vcc (Visual Communications Company) CCLB-1-3048-9920-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$11.6600 / $13.6200 | Buy Now |
DISTI #
28-CCLB-1-3048-9920-I-ND
|
DigiKey | SEALED LED INDICATOR SUPER ULTRA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$9.9375 / $16.8400 | Buy Now |
DISTI #
593-CCLB130489920-I
|
Mouser Electronics | LED Panel Mount Indicators LED PMI Amber 120VAC IP67 RoHS: Compliant | 51 |
|
$9.9300 / $13.1000 | Buy Now |
DISTI #
75413228
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Amber 120VAC | VCC (Visual Communications Company) CCLB-1-3048-9920-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.4700 | Buy Now |
Part Details for CCLB-1-3048-9920-I
CCLB-1-3048-9920-I CAD Models
CCLB-1-3048-9920-I Part Data Attributes
|
CCLB-1-3048-9920-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3048-9920-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company |