Part Details for CCLB-1-3056-0000-I by Visual Communications Company
Overview of CCLB-1-3056-0000-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CCLB-1-3056-0000-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7839
|
Newark | Pmi Dia .319" (8.1Mm) Red 2V/ Bulk Bag |Vcc (Visual Communications Company) CCLB-1-3056-0000-I RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9700 / $9.8500 | Buy Now |
DISTI #
28-CCLB-1-3056-0000-I-ND
|
DigiKey | PMI DIA .319" (8.1MM) RED 2V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6473 | Buy Now |
DISTI #
593-CCLB-1-30560000I
|
Mouser Electronics | LED Panel Mount Indicators PMI Dia .319" (8.1mm) Red 2V RoHS: Compliant | 44 |
|
$7.5400 / $13.7200 | Buy Now |
DISTI #
75413585
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Red 2V | VCC (Visual Communications Company) CCLB-1-3056-0000-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$7.7200 | Buy Now |
Part Details for CCLB-1-3056-0000-I
CCLB-1-3056-0000-I CAD Models
CCLB-1-3056-0000-I Part Data Attributes
|
CCLB-1-3056-0000-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3056-0000-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 |