Part Details for CCLB-1-3057-9933-I by Visual Communications Company
Overview of CCLB-1-3057-9933-I by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-571MEC | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571MEB | Coilcraft Inc | General Purpose Inductor | |
LPD5030-571NRC | Coilcraft Inc | Data Line Filter, ROHS COMPLIANT |
Price & Stock for CCLB-1-3057-9933-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1850
|
Newark | Panel Indicator, Blue, 8.1Mm, 28V, Led Color:Blue, Operating Voltage:28V, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:640Mcd, Ip/Nema Rating:Ip67, Product Range:Cclb Series |Vcc (Visual Communications Company) CCLB-1-3057-9933-I RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
28-CCLB-1-3057-9933-I-ND
|
DigiKey | SEALED LED INDICATOR BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
62 In Stock |
|
$9.8642 / $17.9500 | Buy Now |
DISTI #
593-CCLB130579933-I
|
Mouser Electronics | LED Panel Mount Indicators LED PMI Blue 28V IP67 RoHS: Compliant | 41 |
|
$10.4400 / $17.9400 | Buy Now |
DISTI #
75413187
|
RS | Panel Mount Indicator Dia .319in. (8.1mm) Blue 26V | VCC (Visual Communications Company) CCLB-1-3057-9933-I RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.0800 | Buy Now |
Part Details for CCLB-1-3057-9933-I
CCLB-1-3057-9933-I CAD Models
CCLB-1-3057-9933-I Part Data Attributes
|
CCLB-1-3057-9933-I
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-1-3057-9933-I
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.3 V | |
Luminous Intensity-Nom | 640.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 468 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 20 deg |