Part Details for CCLB-2-3046-9923-W by Visual Communications Company
Overview of CCLB-2-3046-9923-W by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | RF Small Signal Bipolar Transistor, 0.05A I(C), 5-Element, Very High Frequency Band, Silicon, NPN, MS-001AA, MS-001AA, 14 PIN | |
HFA3046BZ | Renesas Electronics Corporation | Ultra High Frequency Transistor Arrays | |
RJP3046DPP-00#T2 | Renesas Electronics Corporation | Insulated-Gate Bipolar Transistors (IGBT) |
Price & Stock for CCLB-2-3046-9923-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1857
|
Newark | Panel Indicator, Red, 8.1Mm, 28V, Led Color:Red, Operating Voltage:28V, Mounting Hole Dia:8.1Mm, Forward Current If:20Ma, Luminous Intensity:900Mcd, Ip/Nema Rating:-, Product Range:Cclb Series |Vcc (Visual Communications Company) CCLB-2-3046-9923-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$6.0000 | Buy Now |
Part Details for CCLB-2-3046-9923-W
CCLB-2-3046-9923-W CAD Models
CCLB-2-3046-9923-W Part Data Attributes
|
CCLB-2-3046-9923-W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CCLB-2-3046-9923-W
Visual Communications Company
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Nickel (Ni) |