Part Details for CCLM0035TRPBFREE by Central Semiconductor Corp
Overview of CCLM0035TRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CCLM0035TRPBFREE
CCLM0035TRPBFREE CAD Models
CCLM0035TRPBFREE Part Data Attributes:
|
CCLM0035TRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCLM0035TRPBFREE
Central Semiconductor Corp
Current Regulator Diode, 0.035mA I(S), 0.4V V(L), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 8000000 Ω | |
Limiting Voltage-Max | 0.4 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.4 W | |
Regulation Current-Nom (Ireg) | 0.035 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |