Part Details for CCLM3500 by Central Semiconductor Corp
Overview of CCLM3500 by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCLM3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18478 |
|
RFQ | ||
|
Quest Components | 3.55 mA, SILICON, CURRENT REGULATOR DIODE | 14782 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for CCLM3500
CCLM3500 CAD Models
CCLM3500 Part Data Attributes
|
CCLM3500
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCLM3500
Central Semiconductor Corp
Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 250000 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 3.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 3.55 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CCLM3500
This table gives cross-reference parts and alternative options found for CCLM3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCLM3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCLM3500TR13LEADFREE | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM3500 vs CCLM3500TR13LEADFREE |
CCLM3500TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | CCLM3500 vs CCLM3500TIN/LEAD |
CCLM3500TR | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM3500 vs CCLM3500TR |
CCLM3500TR13 | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM3500 vs CCLM3500TR13 |
CCLM3500BK | Current Regulator Diode, 3.55mA I(S), 3.2V V(L), Silicon, SOD-80, 2 PIN | Central Semiconductor Corp | CCLM3500 vs CCLM3500BK |