Part Details for CCN220560M63V6F3 by MERITEK Electronics Corporation
Overview of CCN220560M63V6F3 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCN220560M63V6F3
CCN220560M63V6F3 CAD Models
CCN220560M63V6F3 Part Data Attributes
|
CCN220560M63V6F3
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CCN220560M63V6F3
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, N220, -220ppm/Cel TC, 0.000056uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2412 | |
Temperature Characteristics Code | N220 | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 6.35 mm | |
Width | 3 mm |