Part Details for CCR-02 by Novacap
Overview of CCR-02 by Novacap
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7865
|
Newark | Carbon Film Resistor Kit, 1110 Pieces, Kit Contents:1110-Pcs Of 10Ohm To 1Mohm Carbon Film Resistors, Power Rating:250Mw, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 5%, No. Of Items In Kit:1110, Product Range:- |Nova CCR-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 27 |
|
$68.8200 / $88.2600 | Buy Now |