Part Details for CCR05CG102JP by KEMET Corporation
Overview of CCR05CG102JP by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR05CG102JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG102JP-ND
|
DigiKey | CAP CER 1000PF 100V 5% RADIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7523 | Buy Now |
DISTI #
CCR05CG102JP
|
Avnet Americas | Cap Ceramic 0.001uF 100V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CCR05CG102JP) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3077 / $1.5692 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 100V, .5+pf, 5±%, C0G Temp Coef. | 1 |
|
$4.1139 | Buy Now |
DISTI #
CCR05CG102JP
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000PF 100V 5% Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.7100 | Buy Now |
Part Details for CCR05CG102JP
CCR05CG102JP CAD Models
CCR05CG102JP Part Data Attributes
|
CCR05CG102JP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG102JP
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/35 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |