Part Details for CCR05CG151FS by KEMET Corporation
Overview of CCR05CG151FS by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG151FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG151FS
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR05CG151FS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 1±%, C0G Temp Coef. | 32 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 1±%, C0G Temp Coef. | 15 |
|
$3.4760 / $4.7400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 1±%, C0G Temp Coef. | 13 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 1±%, C0G Temp Coef. | 5 |
|
$4.3750 / $5.2500 | Buy Now |
DISTI #
CCR05CG151FS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 150PF 200V 1% Min Qty: 40 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.5000 / $4.8700 | Buy Now |
DISTI #
CCR05CG151FS
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR05CG151FS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3400 / $5.1800 | Buy Now |
Part Details for CCR05CG151FS
CCR05CG151FS CAD Models
CCR05CG151FS Part Data Attributes:
|
CCR05CG151FS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG151FS
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CG151FS
This table gives cross-reference parts and alternative options found for CCR05CG151FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG151FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G151F2G5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG151FS vs C052G151F2G5CA |