There are no models available for this part yet.
Overview of CCR05CG151JR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR05CG151JR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1001-2276-ND
|
DigiKey | CAP CER 150PF 200V 5% RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
19 In Stock |
|
$1.2074 / $3.1600 | Buy Now | |
DISTI #
CCR05CG151JR
|
Avnet Americas | Cap Ceramic 150pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG151JR) RoHS: Not Compliant Min Qty: 109 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0690 | Buy Now | |
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2400 / $4.4800 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 63 |
|
$0.9450 / $1.5750 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 16 |
|
$3.0000 / $6.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 7 |
|
$3.1823 / $4.3395 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 150pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 3 |
|
$1.8000 / $2.4000 | Buy Now | ||
DISTI #
CCR05CG151JR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 150PF 200V 5% Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.8500 | Buy Now |
CAD Models for CCR05CG151JR by KEMET Corporation
Part Data Attributes for CCR05CG151JR by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.973 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR, 12 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20/35
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR05CG151JR
This table gives cross-reference parts and alternative options found for CCR05CG151JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG151JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C151J2G5CA7305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1909, | KEMET Corporation | CCR05CG151JR vs C052C151J2G5CA7305 |
MR052A151JATTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CG151JR vs MR052A151JATTRX |
C052G151J2G5CP7301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1909, | KEMET Corporation | CCR05CG151JR vs C052G151J2G5CP7301 |
MR052A151JAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CCR05CG151JR vs MR052A151JAR |
CCR05CG151JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG151JR vs CCR05CG151JS |
MR052A151JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CG151JR vs MR052A151JTATR2 |
MR052A151JARTRX | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1909, | Kyocera AVX Components | CCR05CG151JR vs MR052A151JARTRX |
MR052A151JTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CG151JR vs MR052A151JTTTR1 |
CCR05CG151JSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG151JR vs CCR05CG151JSV |
MR052A151JARTR2 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 1909, | Kyocera AVX Components | CCR05CG151JR vs MR052A151JARTR2 |
Related Parts for CCR05CG151JR
-
C052G151J2G5CRFixed Capacitors
-
RN732ATTD1002B25Fixed Resistors
-
SRR6603-102MLFixed Inductors
-
TPS7A7200RGTTLinear Regulator ICs
-
1-175196-5Terminals and Terminal Blocks
-
MMA02040C4701FB300Thin Film Resistors
-
DX31A-68PTelecom and Datacom Connectors
-
1-1415898-6Power/Signal Relays
-
03-09-2062Power Connectors