Part Details for CCR05CG200JP by Kyocera AVX Components
Overview of CCR05CG200JP by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG200JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8144
|
Newark | Capacitor, ceramic,20Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CG200JP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.0600 | Buy Now |
DISTI #
478-CCR05CG200JP-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2138 | Buy Now |
DISTI #
CCR05CG200JP
|
Avnet Americas | Cap Ceramic 20pF 200V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CCR05CG200JP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9842 / $3.4493 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 523 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 20pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 626 |
|
$1.7419 / $4.3548 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 20pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 418 |
|
$1.3000 / $4.0000 | Buy Now |
DISTI #
CCR05CG200JP
|
Avnet Americas | Cap Ceramic 20pF 200V C0G 5% Radial 5.08mm (0.1%FR) 125°C Bulk - Bulk (Alt: CCR05CG200JP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9842 / $3.4493 | Buy Now |
Part Details for CCR05CG200JP
CCR05CG200JP CAD Models
CCR05CG200JP Part Data Attributes:
|
CCR05CG200JP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CG200JP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |