Part Details for CCR05CG201JM by Kyocera AVX Components
Overview of CCR05CG201JM by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG201JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR05CG201JM-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3101 | Buy Now |
DISTI #
CCR05CG201JM
|
Avnet Americas | Cap Ceramic 200pF 200V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR05CG201JM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2396 / $4.9003 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 95 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 21 |
|
$1.2600 / $1.5750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 27 |
|
$1.5750 / $2.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 200pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 76 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for CCR05CG201JM
CCR05CG201JM CAD Models
CCR05CG201JM Part Data Attributes
|
CCR05CG201JM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CG201JM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |