Part Details for CCR05CG240JR by Kyocera AVX Components
Overview of CCR05CG240JR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG240JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR05CG240JR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2138 | Buy Now |
DISTI #
CCR05CG240JR
|
Avnet Americas | Cap Ceramic 24pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG240JR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 2800 Factory Stock |
|
$2.9455 / $3.3718 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 96 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 24pf, 200V, .5+pf, 5±%, C0G Temp Coef. | 76 |
|
$2.2500 / $4.5000 | Buy Now |
DISTI #
CCR05CG240JR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 24PF 200V 5% Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.4200 / $3.0700 | Buy Now |
DISTI #
CCR05CG240JR
|
Avnet Americas | Cap Ceramic 24pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG240JR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 2800 Factory Stock |
|
$2.9455 / $3.3718 | Buy Now |
DISTI #
CCR05CG240JR
|
Avnet Americas | Cap Ceramic 24pF 200V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG240JR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 2800 Factory Stock |
|
$2.9455 / $3.3718 | Buy Now |
Part Details for CCR05CG240JR
CCR05CG240JR CAD Models
CCR05CG240JR Part Data Attributes
|
CCR05CG240JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CG240JR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |