Datasheets
CCR05CG270FRV by:

Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED

Part Details for CCR05CG270FRV by KEMET Corporation

Overview of CCR05CG270FRV by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CCR05CG270FRV

Part # Distributor Description Stock Price Buy
DISTI # CCR05CG270FRV
Avnet Americas Cap Ceramic 27pF 200V C0G 1% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: CCR05CG270FRV) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 36 $5.1430
  • 40 $5.0040
  • 80 $4.8650
  • 180 $4.7260
  • 360 $4.5870
  • 1,800 $4.4480
  • 3,600 $4.3090
$4.3090 / $5.1430 Buy Now
Bristol Electronics   Min Qty: 1 36
  • 1 $7.8400
  • 5 $5.0960
  • 11 $3.9200
  • 33 $3.6589
$3.6589 / $7.8400 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 1% +TOL, 1% -TOL, C0G, -/+30PPM/CEL TC, 0.000027UF, THROUGH HOLE MOUNT 28
  • 1 $10.5000
  • 2 $7.0000
  • 5 $5.2500
$5.2500 / $10.5000 Buy Now

Part Details for CCR05CG270FRV

CCR05CG270FRV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCR05CG270FRV Part Data Attributes

CCR05CG270FRV KEMET Corporation
Buy Now Datasheet
Compare Parts:
CCR05CG270FRV KEMET Corporation Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 1909, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 19 Weeks
Capacitance 0.000027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.973 mm
JESD-609 Code e0
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK; TR, 12 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-20/35
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.29 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCR05CG270FRV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCR05CG270FRV by KEMET Corporation

  • Please alert me when CCR05CG270FRV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CCR05CG270FRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCR05CG270FRV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CCR05CG270FRV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCR05CG270FRV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCR05CG270FRV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: