There are no models available for this part yet.
Overview of CCR05CG430GPVTR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR05CG430GPVTR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR05CG430GPVTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 43PF 200V 2% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$2.6300 / $2.7400 | Buy Now |