There are no models available for this part yet.
Overview of CCR05CH160FS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR05CH160FS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCR05CH160FS
|
Avnet Americas | Cap Ceramic 16pF 200VDC C0G 1% RDL 5.08mm 0.001%(FR) Bulk - Bulk (Alt: CCR05CH160FS) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.9600 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 16pf, 200V, .5+pf, 1±% | 128 |
|
$5.5130 / $8.9400 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 16pf, 200V, .5+pf, 1±% | 88 |
|
$2.4830 / $5.7300 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 16pf, 200V, .5+pf, 1±% | 1 |
|
$8.0000 / $12.0000 | Buy Now |
CAD Models for CCR05CH160FS by KEMET Corporation
Part Data Attributes for CCR05CH160FS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.000016 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.973 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK; TR, 12 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20/35
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR05CH160FS
This table gives cross-reference parts and alternative options found for CCR05CH160FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CH160FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G160F2G5CR7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | CCR05CH160FS vs C052G160F2G5CR7301 |
CCR05CH160FM | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CH160FS vs CCR05CH160FM |
C052G160F2G5CP7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | CCR05CH160FS vs C052G160F2G5CP7303 |
CCR05CH160FMV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CH160FS vs CCR05CH160FMV |
CCR05CH160FPV | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CH160FS vs CCR05CH160FPV |
CCR05CH160FR | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CH160FS vs CCR05CH160FR |
C056G160F2G5CA7301 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | CCR05CH160FS vs C056G160F2G5CA7301 |
C052G160F2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | CCR05CH160FS vs C052G160F2G5CA7303 |
CCR05CH160FP | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CH160FS vs CCR05CH160FP |
C056G160F2G5CR7303 | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000016uF, 1909, | KEMET Corporation | CCR05CH160FS vs C056G160F2G5CR7303 |