There are no models available for this part yet.
Overview of CCR05CJ4R7DR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCR05CJ4R7DR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48J8846
|
Newark | Capacitor, ceramic,4.7Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, cj-Tc Code,120Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR05CJ4R7DR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.0600 | Buy Now | |
DISTI #
478-CCR05CJ4R7DR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2138 | Buy Now | |
DISTI #
CCR05CJ4R7DR
|
Avnet Americas | Cap Ceramic 4.7pF 200V CJ 0.5pF Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CJ4R7DR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1703 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 344 |
|
$0.8400 / $2.4000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, 5±%, CJ Temp Coef. | 275 |
|
$1.0400 / $3.2000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7pf, 200V, .5+pf, 5±%, CJ Temp Coef. | 15 |
|
$1.5200 / $1.9000 | Buy Now | ||
DISTI #
CCR05CJ4R7DR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 4.7PF 200V .5PF Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.9000 / $3.4500 | Buy Now |
CAD Models for CCR05CJ4R7DR by Kyocera AVX Components
Part Data Attributes for CCR05CJ4R7DR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10.6383%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10.6383%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-20
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
CJ
|
Temperature Coefficient
|
120ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CCR05CJ4R7DR
This table gives cross-reference parts and alternative options found for CCR05CJ4R7DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CJ4R7DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CJ4R7DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7DR vs CCR05CJ4R7DS |
CCR05CJ4R7DP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CJ, 120ppm/Cel TC, 0.0000047uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CCR05CJ4R7DR vs CCR05CJ4R7DP |
Related Parts for CCR05CJ4R7DR
-
CCR05CG220JRFixed Capacitors
-
BYW54-TRRectifier Diodes
-
9920-100-6002Data Line Filters
-
SMP60N06-18Power Field-Effect Transistors
-
1N6059ATransient Suppressors
-
M39003/01-2271Tantalum Capacitors
-
MS25036-108Terminals and Terminal Blocks
-
BC107BSmall Signal Bipolar Transistors
-
L111S223Array/Network Resistors