Part Details for CCR05CJ6R8CRV by KEMET Corporation
Overview of CCR05CJ6R8CRV by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CJ6R8CRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9551
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30Ppm/Cel Tc, 0.0000068Uf, Through Hole Mount, 1909 Rohs Compliant: No |Kemet CCR05CJ6R8CRV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $6.0100 | Buy Now |
DISTI #
2266-CCR05CJ6R8CRV-ND
|
DigiKey | CAP CER Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$3.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
74 Partner Stock |
|
$3.1500 | Buy Now |
DISTI #
KEMET CCR05CJ6R8CRV
|
PEI Genesis | Ceramic Capacitor | 74 |
|
Buy Now |
Part Details for CCR05CJ6R8CRV
CCR05CJ6R8CRV CAD Models
CCR05CJ6R8CRV Part Data Attributes
|
CCR05CJ6R8CRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CJ6R8CRV
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |