Part Details for CCR05CX1R8BR by Kyocera AVX Components
Overview of CCR05CX1R8BR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CX1R8BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR05CX1R8BR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2240 | Buy Now |
DISTI #
CCR05CX1R8BR
|
Avnet Americas | Cap Ceramic 1.8pF 200V CX 0.1pF Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: CCR05CX1R8BR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3193 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 267 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 200 V, C0G, 0.0000018 uF, THROUGH HOLE MOUNT | 213 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for CCR05CX1R8BR
CCR05CX1R8BR CAD Models
CCR05CX1R8BR Part Data Attributes
|
CCR05CX1R8BR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R8BR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5.5556% +Tol, 5.5556% -Tol, CX, 0.0000018uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for CCR05CX1R8BR
This table gives cross-reference parts and alternative options found for CCR05CX1R8BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CX1R8BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX1R8BS | Ceramic Capacitor, Ceramic, 200V, 5.5556% +Tol, 5.5556% -Tol, CX, 0.0000018uF, 1909, | Kyocera AVX Components | CCR05CX1R8BR vs CCR05CX1R8BS |