Part Details for CCR05CX1R8BS by KEMET Corporation
Overview of CCR05CX1R8BS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CCR05CX1R8BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CX1R8BS
|
Avnet Americas | Cap Ceramic 1.8pF 200V C0G 0.1pF Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR05CX1R8BS) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $6.4380 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 119 |
|
$5.4000 / $9.0000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 5.56% +TOL, 5.56% -TOL, C0G, -/+30PPM/CEL TC, 0.0000018UF, THROUGH HOLE MOUNT, 1909 | 93 |
|
$4.4109 / $10.1790 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 5.56% +TOL, 5.56% -TOL, C0G, -/+30PPM/CEL TC, 0.0000018UF, THROUGH HOLE MOUNT, 1909 | 95 |
|
$7.5000 / $12.0000 | Buy Now |
Part Details for CCR05CX1R8BS
CCR05CX1R8BS CAD Models
CCR05CX1R8BS Part Data Attributes
|
CCR05CX1R8BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R8BS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5.56% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |