Part Details for CCR05CX1R8BS by Kyocera AVX Components
Overview of CCR05CX1R8BS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CX1R8BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CX1R8BS
|
Avnet Americas | Capacitor Ceramic 1.8pF 200V C0G 0.1pF Through Hole 5.08mm Radial 125?C Bag - Bulk (Alt: CCR05CX1R8BS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
RFQ |
Part Details for CCR05CX1R8BS
CCR05CX1R8BS CAD Models
CCR05CX1R8BS Part Data Attributes
|
CCR05CX1R8BS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR05CX1R8BS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5.5556% +Tol, 5.5556% -Tol, CX, 0.0000018uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 1909 | |
Temperature Characteristics Code | CX | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |