Part Details for CCR06CG103FMV by KEMET Corporation
Overview of CCR06CG103FMV by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for CCR06CG103FMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG103FMV-ND
|
DigiKey | CAP CER 10000PF 50V 1% RADIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8924 | Buy Now |
DISTI #
CCR06CG103FMV
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR06CG103FMV) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9492 / $7.1007 | Buy Now |
DISTI #
CCR06CG103FMV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 50V 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.8900 | Buy Now |
Part Details for CCR06CG103FMV
CCR06CG103FMV CAD Models
CCR06CG103FMV Part Data Attributes
|
CCR06CG103FMV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG103FMV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |