Part Details for CCR06CG103JMV by Kyocera AVX Components
Overview of CCR06CG103JMV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG103JMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CCR06CG103JMV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5974 | Buy Now |
DISTI #
CCR06CG103JMV
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR06CG103JMV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$6.4902 / $7.5016 | Buy Now |
|
Future Electronics | CCR06 Series 2.29 x 7.37 x 7.37 mm 0.01 uF 50 V ±5 % LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$6.4700 / $6.5600 | Buy Now |
DISTI #
CCR06CG103JMV
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR06CG103JMV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$6.4902 / $7.5016 | Buy Now |
DISTI #
CCR06CG103JMV
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 5% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR06CG103JMV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$6.4902 / $7.5016 | Buy Now |
Part Details for CCR06CG103JMV
CCR06CG103JMV CAD Models
CCR06CG103JMV Part Data Attributes
|
CCR06CG103JMV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG103JMV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |