Part Details for CCR06CG123FS by KEMET Corporation
Overview of CCR06CG123FS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG123FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG123FS
|
Avnet Americas | Cap Ceramic 0.012uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG123FS) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7410 / $5.6586 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.012 uF, THROUGH HOLE MOUNT | 18 |
|
Buy Now | |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.012 uF, THROUGH HOLE MOUNT | 11 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for CCR06CG123FS
CCR06CG123FS CAD Models
CCR06CG123FS Part Data Attributes:
|
CCR06CG123FS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG123FS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG123FS
This table gives cross-reference parts and alternative options found for CCR06CG123FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG123FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR065A123FAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FAATR1 |
C062G123F5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG123FS vs C062G123F5G5CR |
C066G123F5G5CP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG123FS vs C066G123F5G5CP |
MR065A123FAATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FAATRX |
MR065A123FA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FA-R |
C062G123F5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG123FS vs C062G123F5G5CS |
MR065A123FAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FAT |
MR065A123FTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FTATR2 |
MR065A123FTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG123FS vs MR065A123FTTTR2 |
C066G123F5G5CR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG123FS vs C066G123F5G5CR |