Part Details for CCR06CG153FRV by KEMET Corporation
Overview of CCR06CG153FRV by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR06CG153FRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2287-ND
|
DigiKey | CAP CER 0.015UF 50V 1% RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1439 / $19.2100 | Buy Now |
DISTI #
CCR06CG153FRV
|
Avnet Americas | Cap Ceramic 0.015uF 50V C0G 1% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG153FRV) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5164 / $18.5196 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.015 uF, THROUGH HOLE MOUNT | 1 |
|
$7.8450 / $11.7675 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.015 uF, THROUGH HOLE MOUNT | 14 |
|
$5.8942 / $8.8413 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.015 uF, THROUGH HOLE MOUNT | 15 |
|
$7.9600 / $11.9400 | Buy Now |
DISTI #
CCR06CG153FRV
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .015UF 50V 1% Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$13.5300 / $17.6900 | Buy Now |
Part Details for CCR06CG153FRV
CCR06CG153FRV CAD Models
CCR06CG153FRV Part Data Attributes:
|
CCR06CG153FRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG153FRV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |