Part Details for CCR06CG183JR by Kyocera AVX Components
Overview of CCR06CG183JR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG183JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG183JR
|
Avnet Americas | Cap Ceramic 0.018uF 50V C0G 5% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR06CG183JR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
RFQ | |
DISTI #
CCR06CG183JR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .018UF 50V 5% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for CCR06CG183JR
CCR06CG183JR CAD Models
CCR06CG183JR Part Data Attributes
|
CCR06CG183JR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG183JR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG183JR
This table gives cross-reference parts and alternative options found for CCR06CG183JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG183JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG183JP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JR vs CCR06CG183JP |
CCR06CG183JRV | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JR vs CCR06CG183JRV |
CCR06CG183JRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JR vs CCR06CG183JRV |
C062C183J5G5CA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG183JR vs C062C183J5G5CA7301 |
CCR06CG183JM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JR vs CCR06CG183JM |
CCR06CG183JS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JR vs CCR06CG183JS |
C062C183J5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG183JR vs C062C183J5G5TA7303 |
CCR06CG183JMV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JR vs CCR06CG183JMV |
C062C183J5G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG183JR vs C062C183J5G5TA |
C062C183J5G5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG183JR vs C062C183J5G5CA7293 |