Part Details for CCR06CG183JSV by KEMET Corporation
Overview of CCR06CG183JSV by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG183JSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG183JSV
|
Avnet Americas | Cap Ceramic 0.018uF 50V C0G 5% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG183JSV) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4197 / $14.8235 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 9 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for CCR06CG183JSV
CCR06CG183JSV CAD Models
CCR06CG183JSV Part Data Attributes
|
CCR06CG183JSV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG183JSV
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG183JSV
This table gives cross-reference parts and alternative options found for CCR06CG183JSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG183JSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066G183J5G5CS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JSV vs C066G183J5G5CS |
C062G183J5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JSV vs C062G183J5G5CP |
C066G183J5G5CA | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JSV vs C066G183J5G5CA |
MR065A183JTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JTATRX |
MR065A183JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JAT |
MR065A183JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JTATR2 |
C066G183J5G5CP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG183JSV vs C066G183J5G5CP |
MR065A183JAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JAATR1 |
MR065A183JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JTATR1 |
MR065A183JTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.018uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG183JSV vs MR065A183JTTTR2 |