Part Details for CCR06CG472JRVTR2 by Kyocera AVX Components
Overview of CCR06CG472JRVTR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG472JRVTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG472JRVTR2
|
Avnet Americas | Cap Ceramic 0.0047uF 100V C0G 5% Radial 5.08mm (0.01%FR) 125°C T/R - Tape and Reel (Alt: CCR06CG472JRVTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |