Part Details for CCR06CG562FS by KEMET Corporation
Overview of CCR06CG562FS by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR06CG562FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR06CG562FS
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG562FS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8905 / $4.6435 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 82 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, THROUGH HOLE MOUNT | 4 |
|
$4.5460 / $5.4552 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, THROUGH HOLE MOUNT | 10 |
|
$4.7960 / $6.5400 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0056 uF, THROUGH HOLE MOUNT | 65 |
|
$4.9000 / $10.5000 | Buy Now |
DISTI #
CCR06CG562FS
|
Avnet Americas | Cap Ceramic 0.0056uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: CCR06CG562FS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8905 / $4.6435 | Buy Now |
Part Details for CCR06CG562FS
CCR06CG562FS CAD Models
CCR06CG562FS Part Data Attributes:
|
CCR06CG562FS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR06CG562FS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/36 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |