Part Details for CCR06CG682FSVTR1 by Kyocera AVX Components
Overview of CCR06CG682FSVTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG682FSVTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3415
|
Newark | Ccr Radials/T&r Rohs Compliant: Yes |Kyocera Avx CCR06CG682FSVTR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1800 | Buy Now |
DISTI #
478-CCR06CG682FSVTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8430 | Buy Now |
DISTI #
CCR06CG682FSVTR1
|
Avnet Americas | Cap Ceramic 0.0068uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C T/R - Tape and Reel (Alt: CCR06CG682FSVTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$4.4600 | Buy Now |
DISTI #
CCR06CG682FSVTR1
|
Avnet Americas | Cap Ceramic 0.0068uF 50V C0G 1% Radial 5.08mm (0.001%FR) 125°C T/R - Tape and Reel (Alt: CCR06CG682FSVTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 2500 |
|
$4.4600 | Buy Now |