Part Details for CCR07CG103JR by KEMET Corporation
Overview of CCR07CG103JR by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCR07CG103JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR07CG103JR
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 5% Radial 10.16mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR07CG103JR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$5.0960 / $7.8400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 5±%, C0G Temp Coef. | 4 |
|
$10.7326 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 5±%, C0G Temp Coef. | 4 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 5±%, C0G Temp Coef. | 8 |
|
$6.0600 / $12.1200 | Buy Now |
DISTI #
CCR07CG103JR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 100V 5% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
CCR07CG103JR
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 5% Radial 10.16mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR07CG103JR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR07CG103JR
CCR07CG103JR CAD Models
CCR07CG103JR Part Data Attributes:
|
CCR07CG103JR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR07CG103JR
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/37 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |