Part Details for CCR07CG273JP by KEMET Corporation
Overview of CCR07CG273JP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCR07CG273JP
CCR07CG273JP CAD Models
CCR07CG273JP Part Data Attributes
|
CCR07CG273JP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR07CG273JP
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4814 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.19 mm | |
JESD-609 Code | e0 | |
Length | 12.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20/37 | |
Size Code | 4814 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 3.56 mm |
Alternate Parts for CCR07CG273JP
This table gives cross-reference parts and alternative options found for CCR07CG273JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR07CG273JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C512G273J5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs C512G273J5G5CA |
C512G273J5G5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs C512G273J5G5CR |
CCR07CG273JS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs CCR07CG273JS |
C512G273J5G5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs C512G273J5G5CS |
CC07CG273J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, | KEMET Corporation | CCR07CG273JP vs CC07CG273J |
CCR07CG273JM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs CCR07CG273JM |
CC07CG273JR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | Kyocera AVX Components | CCR07CG273JP vs CC07CG273JR |
CCR07CG273JR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs CCR07CG273JR |
C512G273J5G5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs C512G273J5G5CM |
C512G273J5G5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 4814, RADIAL LEADED | KEMET Corporation | CCR07CG273JP vs C512G273J5G5CP |