Part Details for CCR09CG100JP by Kyocera AVX Components
Overview of CCR09CG100JP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR09CG100JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, .5+pf, 5±% | 16 |
|
$2.0100 / $4.0200 | Buy Now |
Part Details for CCR09CG100JP
CCR09CG100JP CAD Models
CCR09CG100JP Part Data Attributes
|
CCR09CG100JP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR09CG100JP
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-20 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CCR09CG100JP
This table gives cross-reference parts and alternative options found for CCR09CG100JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR09CG100JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR05CX100DP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR05CX100DP |
CCR09CG100CRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CG100CRV |
CCR05CX100JMV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR05CX100JMV |
CCR05CX100DM | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR05CX100DM |
CCR09CX100CPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CX100CPV |
CCR05CX100DRV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR05CX100DRV |
CCR09CX100DPV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CX100DPV |
CCR09CX100JS | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CX100JS |
CCR09CX100CSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CX100CSV |
CCR09CX100DSV | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 30ppm/Cel TC, 0.00001uF, 1919, | Kyocera AVX Components | CCR09CG100JP vs CCR09CX100DSV |